Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 3.2 → 9.5mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 496-592
- Mfr. Part No.:
- 0803106
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-592
- Mfr. Part No.:
- 0803106
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 3.2 → 9.5mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 3.2 → 9.5mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact innovative shrink sleeve solution is expertly designed to provide robust and reliable labelling for a variety of cylindrical components such as cables and tubes. The WMS shrink sleeves offer a ladder-style format ensuring easy application and a professional finish. Crafted from durable polyolefin material, these sleeves are halogen-free and accommodate a broad range of cable diameters, delivering optimal performance and effectiveness. With its high shrink ratio of 3:1, this product guarantees a secure fit, even in demanding environments. Ideal for use in control cabinets, machinery construction, and other industrial applications, the pre-cut rolls facilitate rapid deployment while maintaining a neat appearance.
Ladder-style design promotes orderly and quick label application
Supports manual heat application for a secure hold on various components
Wide diameter compatibility ensures versatility across applications
Pre-cut sections enhance efficiency during the labelling process
Robust construction withstands harsh environmental conditions
Suitable for various printing technologies for customised labels
Long shelf life ensures product reliability over extended storage periods
Supports manual heat application for a secure hold on various components
Wide diameter compatibility ensures versatility across applications
Pre-cut sections enhance efficiency during the labelling process
Robust construction withstands harsh environmental conditions
Suitable for various printing technologies for customised labels
Long shelf life ensures product reliability over extended storage periods
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
