Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, Yellow 3.2 → 9.5mm Sleeve Dia. x 60mm Length 3:1 Ratio,
- RS Stock No.:
- 270-483
- Mfr. Part No.:
- 0803106
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,403.69
(exc. VAT)
£1,684.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,403.69 |
*price indicative
- RS Stock No.:
- 270-483
- Mfr. Part No.:
- 0803106
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 3.2 → 9.5mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 3.2 → 9.5mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve is an innovative solution designed for effective and permanent identification of various cylindrical objects, including wires, cables, and pneumatic hoses. Featuring a robust ladder-style format, this product allows for efficient handling and quick application, ensuring that your identification tasks are completed with ease.
Effective for labelling a multitude of cylindrical objects
RoHS compliant materials reflect commitment to environmental safety
Proven track record in industries including railway and control cabinet manufacturing
Available in vibrant yellow for easy visibility and recognition
RoHS compliant materials reflect commitment to environmental safety
Proven track record in industries including railway and control cabinet manufacturing
Available in vibrant yellow for easy visibility and recognition
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
