Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 3.2 → 9.5mm Sleeve Dia. x 60mm Length 3:1 Ratio,

Subtotal (1 unit)*

£1,403.69

(exc. VAT)

£1,684.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,403.69

*price indicative

RS Stock No.:
281-788
Mfr. Part No.:
0803105
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

3.2 → 9.5mm

Colour

White

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

3:1

Sleeve Length

60mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact Shrink sleeve is designed for efficient and lasting identification of various cylindrical objects including wires and cables. With its ladder-style format, this product simplifies the labelling process, allowing for easy application and an organised overview. The sleeves can be personalised using thermal transfer printing technology, ensuring clear and durable markings.

Manufactured from halogen free polyolefine material for environmental compliance
Compact packaging allows for efficient storage and handling
Long shelf life of 5 years ensures readiness for use
Easy to use with slide on mounting type

Related links