Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 3.2 → 6.4mm Sleeve Dia. x 60mm Length 2:1 Ratio,
- RS Stock No.:
- 280-595
- Mfr. Part No.:
- 0801024
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2,070.09
(exc. VAT)
£2,484.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,070.09 |
*price indicative
- RS Stock No.:
- 280-595
- Mfr. Part No.:
- 0801024
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 3.2 → 6.4mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 3.2 → 6.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Shrink sleeve, designed for rapid identification in various applications, particularly excels within the railway industry. Its versatile ladder-style format not only allows for easy handling but also ensures permanent attachment to cylindrical objects, providing an efficient solution for labelling.
Able to withstand extreme temperature variations for reliability
Offers a comprehensive range of colour and size options
Tested for wipe resistance ensuring durability under various conditions
Shelf life of two years guarantees long term usability
Offers a comprehensive range of colour and size options
Tested for wipe resistance ensuring durability under various conditions
Shelf life of two years guarantees long term usability
Related links
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
