Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 3.2 → 6.4mm Sleeve Dia. x 30mm Length 2:1 Ratio,

Subtotal (1 unit)*

£2,266.46

(exc. VAT)

£2,719.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,266.46

*price indicative

RS Stock No.:
269-427
Mfr. Part No.:
0801022
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

3.2 → 6.4mm

Colour

White

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

2:1

Sleeve Length

30mm

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
DK
The Phoenix Contact Shrink sleeve, part of the WMS-2 HF series, is designed to provide reliable and permanent identification for a variety of cylindrical objects. Whether you’re labelling single-core wires, cables, or even pneumatic hoses, this product ensures clarity and durability. The sleeves come preassembled in a ladder-style format, promoting efficiency and simplifying the application process.

Ladder style design allows for a clear overview and asset management
Thermal transfer identification technology ensures crisp clear labels
Capable of withstanding extreme temperatures for reliable performance
Environmentally compliant aligning with modern sustainability standards

Related links