Phoenix Contact Halogen Free Heat Shrink Sleeving, White 2.1 → 6.4mm Sleeve Dia. x 30mm Length 3:1 Ratio, WMS

Subtotal (1 unit)*

£279.58

(exc. VAT)

£335.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£279.58

*price indicative

RS Stock No.:
483-920
Mfr. Part No.:
0800376
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

2.1 → 6.4mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

30mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact WMS 6.4 (30X10)R shrink sleeve is an innovative solution designed for the efficient identification of various cylindrical objects, including cables and wires. With its ladder-style format, this product not only enhances visibility but also streamlines the labelling process, making it an ideal choice for fast-paced environments. Engineered with a robust polyolefine material, the sleeves offer permanent marking capabilities while ensuring reliable application through a manual heat-shrinking method. This product is tailored to meet the diverse needs of industries such as control cabinet manufacturing, machine building, and even the oil and gas sector.

Ladder-style design allows for easy viewing and quick access
High-performance shrink ratio of 3:1 provides versatility for various cable sizes
Can be used with multiple labelling systems, enhancing flexibility in marking
Permanent adhesion ensures long-lasting identification without wear
Halogen-free construction promotes environmental safety
Suitable for a wide range of applications, from industrial to domestic use
Tested for durability under extreme environmental conditions, ensuring reliability
Packaging includes 500 individual labels, optimising usability for larger projects

Related links