Phoenix Contact Halogen Free Heat Shrink Sleeving, White 2.1 → 6.4mm Sleeve Dia. x 15mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 483-943
- Mfr. Part No.:
- 0801593
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£207.05
(exc. VAT)
£248.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £207.05 |
*price indicative
- RS Stock No.:
- 483-943
- Mfr. Part No.:
- 0801593
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 2.1 → 6.4mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 15mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 2.1 → 6.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 15mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact WMS 6.4 (15X10)R shrink sleeve is meticulously designed to facilitate efficient identification for various cylindrical objects, including wires and cables. Its preassembled ladder-style format simplifies handling and optimises usage, ensuring speedy application on the job. This product excels in providing permanent and reliable marking for a wide range of items, critical in sectors such as machine building and the oil and gas industry. Crafted from halogen-free polyolefine, it offers a superior shrink ratio of 3:1 and is capable of withstanding extreme conditions. The versatility of this shrink sleeve makes it indispensable for anyone looking to enhance identification capabilities without compromising on quality or efficiency.
Developed for both identification and protection of wires and other cylindrical items
Preassembled in convenient cut lengths for quick deployment
Can be manually shrunk using heat, ensuring a secure fit
Wide diameter coverage accommodates various cable sizes
Proven reliability in demanding industrial environments
Halogen-free construction supports environmental compliance
Capable of enduring harsh temperature fluctuations
Packaging includes 1000 individual labels for extensive marking needs
Ideal for use with specific roll printers, enhancing versatility
Preassembled in convenient cut lengths for quick deployment
Can be manually shrunk using heat, ensuring a secure fit
Wide diameter coverage accommodates various cable sizes
Proven reliability in demanding industrial environments
Halogen-free construction supports environmental compliance
Capable of enduring harsh temperature fluctuations
Packaging includes 1000 individual labels for extensive marking needs
Ideal for use with specific roll printers, enhancing versatility
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
