Phoenix Contact Halogen Free Heat Shrink Sleeving, White 2.4 → 6.4mm Sleeve Dia. x 15mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 521-262
- Mfr. Part No.:
- 0801594
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£828.20
(exc. VAT)
£993.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £828.20 |
*price indicative
- RS Stock No.:
- 521-262
- Mfr. Part No.:
- 0801594
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 2.4 → 6.4mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 15mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 2.4 → 6.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 15mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact innovative shrink sleeve is designed for efficient cable identification and organisation. Crafted from high-quality polyolefin, it ensures a permanent and secure label application for various cylindrical objects, including single-core wires and pneumatic hoses. The ladder-style format allows for a quick overview and easy manipulation. Users have the flexibility to apply heat manually for a snug fit, ensuring that labels remain intact during operation. Its impressive 3:1 shrink ratio maximises compatibility across a diverse range of cable diameters. This product stands out for its practical design, favourable for both industrial and domestic applications, ensuring clarity and reliability in labelling.
The ladder-style design facilitates ease of use and quick access
High diameter coverage provides versatility for various applications
Manually shrink labels for added security during use
Halogen-free components ensure a safer product for the environment
Tested for wipe resistance, guaranteeing durability against wear and tear
Resistant to various chemicals, enhancing longevity in challenging conditions
Suitable for use in extreme temperatures, providing reliability in diverse environments
Compliant with EU RoHS standards for safety and environmental responsibility
Crafted to meet demanding performance requirements in various industries
High diameter coverage provides versatility for various applications
Manually shrink labels for added security during use
Halogen-free components ensure a safer product for the environment
Tested for wipe resistance, guaranteeing durability against wear and tear
Resistant to various chemicals, enhancing longevity in challenging conditions
Suitable for use in extreme temperatures, providing reliability in diverse environments
Compliant with EU RoHS standards for safety and environmental responsibility
Crafted to meet demanding performance requirements in various industries
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
