Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1 → 3.2mm Sleeve Dia. x 15mm Length 3:1 Ratio, WMS

Subtotal (1 unit)*

£845.97

(exc. VAT)

£1,015.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£845.97

*price indicative

RS Stock No.:
498-049
Mfr. Part No.:
0800390
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

1 → 3.2mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

15mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact WMS 3.2 (15X5)RL - shrink sleeve is expertly designed for seamless identification of various cylindrical objects, including single-core wires and cables. With its preassembled ladder-style format, this product offers an intuitive way to manage labelling, ensuring that each label is easily accessible and organized. Made from high-quality polyolefine, it provides reliable durability and an impressive shrink ratio, making it a favoured choice in industries such as control cabinet manufacturing, oil and gas, and railways. The ability to manually apply heat for a secure fit further enhances its usability, delivering a product that stands the test of time in diverse environments and applications.

Ideal for quick and efficient identification of wires and cables
Offers a flexible cooling range with a high shrink ratio
Suitable for use with various label printers for customisation
Tested for resilience against environmental conditions, ensuring longevity
Designed with user convenience in mind for easy application and effective identification
Resistant to UV rays, making it suitable for outdoor use
Contains no harmful substances, aligning with safety regulations
Supports a variety of printing technologies for versatile label creation
Lightweight and compact design for effortless handling

Related links