Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1 → 3.2mm Sleeve Dia. x 15mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 483-921
- Mfr. Part No.:
- 0800380
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£210.97
(exc. VAT)
£253.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.97 |
*price indicative
- RS Stock No.:
- 483-921
- Mfr. Part No.:
- 0800380
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1 → 3.2mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 15mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1 → 3.2mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 15mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve offers a practical solution for the permanent identification of wires, cables, and other cylindrical objects. Designed with a ladder-style format, it simplifies the organisation and usage of labels, enhancing efficiency during application. The material allows for personalisation with thermal transfer printing, providing flexibility for different marking needs. With its robust construction and heat-shrink capabilities, this product ensures that your markings remain secure and established, making it an ideal selection for various industrial applications, including control cabinet assembly and machine building. The ease of use, combined with excellent durability, positions it as a go-to choice for professionals aiming for optimal organisation in wiring tasks.
Permanent, captive identification suitable for various cylindrical objects
Ladder style design offers quick access and organisation
High diameter coverage enables use with multiple wire sizes
Compatible with several printer models for versatile marking
Material construction ensures long-lasting performance under demanding conditions
Shrink ratio allows for secure fitting on different cables
Multiple labels per roll enhance efficiency during application
Ladder style design offers quick access and organisation
High diameter coverage enables use with multiple wire sizes
Compatible with several printer models for versatile marking
Material construction ensures long-lasting performance under demanding conditions
Shrink ratio allows for secure fitting on different cables
Multiple labels per roll enhance efficiency during application
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
