Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 1 → 3.2mm Sleeve Dia. x 30mm Length 3:1 Ratio, WMS

Subtotal (1 unit)*

£886.12

(exc. VAT)

£1,063.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£886.12

*price indicative

RS Stock No.:
498-181
Mfr. Part No.:
1019184
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

1 → 3.2mm

Colour

Yellow

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

30mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact preassembled shrink sleeve offers an innovative solution for identifying single-core wires and cables with ease and precision. Crafted from durable polyolefine in a striking yellow hue, it features a ladder-style design that not only provides a clear overview but also simplifies the application process. Whether you're in the oil and gas industry, control cabinet manufacturing, or railway systems, this product is engineered to withstand the rigours of various environments. With a shrink ratio of 3:1, it accommodates a diverse range of cable diameters, ensuring that your wiring remains securely labelled even in challenging conditions. Enjoy the flexibility of manually shrinking sleeves to guarantee they stay in place, enhancing both durability and functionality.

Features a ladder-style format for easier identification and application
Designed to provide permanent and reliable wire marking
Accommodates a wide range of cable diameters for versatile use
Retains its integrity in various environmental conditions
Capable of being processed using multiple industry-standard printers
Halogen-free components ensure compliance with safety standards
Tested for water and various chemical resistances for enhanced durability

Related links