Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 1 → 3.2mm Sleeve Dia. x 30mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 498-051
- Mfr. Part No.:
- 0800408
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£210.97
(exc. VAT)
£253.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.97 |
*price indicative
- RS Stock No.:
- 498-051
- Mfr. Part No.:
- 0800408
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1 → 3.2mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 30mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1 → 3.2mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve is engineered to offer reliable and effective identification solutions for various cylindrical objects, including single-core wires and pneumatic hoses. The WMS 3.2 (30X5)R YE model is designed with a ladder-style format that enhances visibility and ease of use. Made from halogen-free polyolefine, it provides a durable and secure labeling option by allowing users to manually shrink the sleeves onto their cables with heat, ensuring permanent identification. This product supports a wide diameter coverage with a shrink ratio of 3:1, making it versatile for numerous applications in sectors such as control cabinet and machine building, oil and gas, and the railway industry. Its compliant and resilient design stands up against the rigours of industrial environments, promising longevity and robust performance.
Ladder style design allows for quick and organised access
Manual heat shrinking option ensures a secure fit on any wire
Versatility in use makes it suitable for diverse industries
Halogen-free material promotes safety and environmental compliance
Effective for permanent identification of various cylindrical objects
Excellent diameter coverage accommodates a broad range of cable sizes
Tested for UV resistance and temperature stability for long-lasting performance
Durable against environmental stresses, ideal for demanding settings
Designed to integrate seamlessly with multiple printing systems
Comprehensive testing assures product reliability in various conditions
Manual heat shrinking option ensures a secure fit on any wire
Versatility in use makes it suitable for diverse industries
Halogen-free material promotes safety and environmental compliance
Effective for permanent identification of various cylindrical objects
Excellent diameter coverage accommodates a broad range of cable sizes
Tested for UV resistance and temperature stability for long-lasting performance
Durable against environmental stresses, ideal for demanding settings
Designed to integrate seamlessly with multiple printing systems
Comprehensive testing assures product reliability in various conditions
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
