Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 3.2 → 9.5mm Sleeve Dia. x 30mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 498-052
- Mfr. Part No.:
- 0800411
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£466.63
(exc. VAT)
£559.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £466.63 |
*price indicative
- RS Stock No.:
- 498-052
- Mfr. Part No.:
- 0800411
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 3.2 → 9.5mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 30mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 3.2 → 9.5mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact product is a versatile shrink sleeve designed to provide effective and permanent identification for a variety of cylindrical objects, including wires, cables, and pneumatic hoses. The ladder-style design facilitates quick access and application, while the preassembled sleeves come in convenient cut lengths for easy handling. Ideal for industries like control cabinet manufacturing and railway, this solution combines functionality with high performance. With a superior shrink ratio and a focus on ease of use, it offers an efficient solution for all your labelling needs, ensuring that your wires are not only identifiable but also securely labelled with heat-shrink technology.
Offers permanent identification for single-core wires and other cylindrical objects
Preassembled in ladder-style for quick and efficient use
Suitable for manual heat application to secure sleeves in place
High degree of flexibility with extensive diameter coverage
Widely adopted in critical industries, ensuring reliability and performance
Constructed from halogen-free materials for enhanced safety
Preassembled in ladder-style for quick and efficient use
Suitable for manual heat application to secure sleeves in place
High degree of flexibility with extensive diameter coverage
Widely adopted in critical industries, ensuring reliability and performance
Constructed from halogen-free materials for enhanced safety
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
