Phoenix Contact Halogen Free Heat Shrink Sleeving, White 3.2 → 9.5mm Sleeve Dia. x 30mm Length 3:1 Ratio, WMS

Subtotal (1 unit)*

£466.63

(exc. VAT)

£559.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£466.63

*price indicative

RS Stock No.:
519-954
Mfr. Part No.:
0800377
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

3.2 → 9.5mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

30mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact shrink sleeve from the WMS product family is designed for robust identification of a range of materials, including single-core wires and pneumatic hoses. Crafted from high-quality polyolefin, the sleeve offers excellent clarity during usage and ensures permanent marking when heat-shrunk over cables. The ladder-style format simplifies handling, allowing for quick adjustments during application. Engineered with a shrink ratio of 3:1, it accommodates a versatile range of cable diameters. This product is particularly advantageous in industries such as control cabinet building and the railway sector, ensuring that your identification needs are met with reliability and efficiency.

Ladder-style design enhances visibility and rapid application
Compatible with a variety of thermal transfer printers for flexible usage
Halogen-free material ensures safety and environmental compliance
Tested for UV resistance, ensuring longevity even in harsh conditions
Designed for easy slide-on mounting for quick installation
Maintains effectiveness in a wide range of temperatures, from -55 °C to 125 °C
Comes with a substantial number of labels per roll, providing excellent value for larger projects
Packaged compactly to reduce storage space requirements

Related links