Phoenix Contact Halogen Free Heat Shrink Sleeving, White 4.8 → 9.5mm Sleeve Dia. x 60mm Length 2:1 Ratio, WMS-2
- RS Stock No.:
- 498-064
- Mfr. Part No.:
- 0801028
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£956.16
(exc. VAT)
£1,147.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £956.16 |
*price indicative
- RS Stock No.:
- 498-064
- Mfr. Part No.:
- 0801028
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 4.8 → 9.5mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 4.8 → 9.5mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact shrink sleeve offers a practical solution for permanent identification of cables and cylindrical objects. Designed with a ladder-style format, it allows swift access and efficient application. The sleeves can be easily printed, applied, and fixed in position through heat-shrinking, ensuring a secure fit on wires, cables, and hoses. This product is particularly advantageous in demanding environments like the railway industry, where reliable identification is crucial. Crafted from durable polyolefine, it boasts a high shrink ratio, making it adaptable for various wire diameters, and its white colour allows for clear labelling, enhancing visibility and user-friendliness. This innovative solution bridges functionality and efficiency, simplifying the process of organisation and identification.
Permanent identification enhances safety and reliability
Ladder style design improves organisation and ease of use
Flexible shrinking ensures a snug fit for diverse applications
High-quality material guarantees longevity and performance
Customisable printing options cater to individual marking needs
Tested for UV and temperature resistance, ensuring durability in harsh conditions
Widely recognised and utilised in the railway sector
Compact packaging for convenient storage and transport
Ladder style design improves organisation and ease of use
Flexible shrinking ensures a snug fit for diverse applications
High-quality material guarantees longevity and performance
Customisable printing options cater to individual marking needs
Tested for UV and temperature resistance, ensuring durability in harsh conditions
Widely recognised and utilised in the railway sector
Compact packaging for convenient storage and transport
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving E-WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
