Phoenix Contact Halogen Free Heat Shrink Sleeving, White 4.8 → 9.5mm Sleeve Dia. x 15mm Length 2:1 Ratio, E-WMS

Subtotal (1 unit)*

£956.16

(exc. VAT)

£1,147.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£956.16

*price indicative

RS Stock No.:
521-252
Mfr. Part No.:
0801003
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

4.8 → 9.5mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

15mm

Halogen Free

Yes

Series

E-WMS

COO (Country of Origin):
DK
The Phoenix Contact shrink sleeve is designed specifically for efficient and permanent identification within the railway industry. With its ladder-style design, it offers easy handling and rapid application, making it an ideal choice for marking single-core wires, pneumatic hoses, and various cylindrical objects. The versatile product can be labelled using a range of thermal transfer printers, providing flexibility in identification. Its excellent shrink ratio ensures a snug fit around cables with diameters ranging from 4.8 mm to 9.5 mm. Preassembled in convenient lengths, it streamlines the labelling process while ensuring clarity and durability in identifying crucial components in various environments.

Easy to use thanks to its preassembled ladder-style format
Suitable for a wide variety of cylindrical objects including cables and wires
Offers excellent coverage with a reliable shrink ratio
Proven effectiveness and reliability in the railway sector
Allows for manual heat shrinking to secure the sleeve onto the cable
Provides an efficient labelling process with high volume production capabilities
Meets stringent environmental testing requirements
Durable material ensures long-lasting performance in demanding conditions
Designed for optimal visibility with a clear and concise text field

Related links