Phoenix Contact Halogen Free Heat Shrink Sleeving, White 4.8 → 9.5mm Sleeve Dia. x 30mm Length 2:1 Ratio, WMS-2

Subtotal (1 unit)*

£956.16

(exc. VAT)

£1,147.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£956.16

*price indicative

RS Stock No.:
521-258
Mfr. Part No.:
0801026
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

4.8 → 9.5mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

30mm

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
DK
The Phoenix Contact innovative shrink sleeve offers reliable, long-lasting identification for various cylindrical objects in the railway industry. Its preassembled design enables quick application, while the option to manually apply heat ensures a secure fit. Tailored for versatility, this product excels in marking single-core wires, cables, and pneumatic hoses. The ladder-style format simplifies organisation, allowing for efficient use during installation. Crafted from high-quality polyolefine, it delivers not only functional benefits but also compliance with stringent fire protection standards for railway applications. With comprehensive environmental testing validation, this shrink sleeve stands out for its durability and performance, making it an essential component in any identification strategy.

Preassembled for quick and easy application
Heat-shrink option ensures a secure fit on various surfaces
Ladder-style design promotes efficient usage and easy identification
Constructed from high-quality, durable polyolefine material
Ideal for permanent identification across a range of cylindrical items
Meets rigorous fire protection standards tailored for the railway sector
Includes a substantial quantity of labels for extended use
Tested for UV resistance and wipe resistance to ensure longevity
Designed for a wide range of external cable diameters

Related links