Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1.2 → 2.4mm Sleeve Dia. x 30mm Length 2:1 Ratio, WMS-2

Subtotal (1 unit)*

£669.51

(exc. VAT)

£803.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£669.51

*price indicative

RS Stock No.:
483-936
Mfr. Part No.:
0801006
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

1.2 → 2.4mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

30mm

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
DK
The Phoenix Contact exceptional shrink sleeve belongs to the WMS-2 HF product family, designed to provide efficient and reliable identification for various cylindrical objects, including cables and pneumatic hoses. With its innovative ladder-style format, the preassembled sleeves ensure easy access and quick application. These sleeves can be printed and applied to wires before being securely fixed in place through a simple heat-shrinking process. Ideal for use in the railway industry, this product offers both flexibility and durability, making it the perfect choice for comprehensive cable management solutions. The robust construction and extensive range of compatible diameters mean your identification needs will always be met with precision and lasting quality.

Facilitates quick application and easy identification with its ladder-style design
Offers a high degree of diameter coverage with an effective shrink ratio
Proven reliability and widespread use across various industries, particularly railways
Promotes permanent marking, enhancing traceability of cables and wires
Comes in a roll with a generous quantity of individual labels, catering to large projects

Related links