Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1.5 → 3.2mm Sleeve Dia. x 60mm Length 2:1 Ratio, WMS-2
- RS Stock No.:
- 498-061
- Mfr. Part No.:
- 0801002
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£866.71
(exc. VAT)
£1,040.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £866.71 |
*price indicative
- RS Stock No.:
- 498-061
- Mfr. Part No.:
- 0801002
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1.5 → 3.2mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.5 → 3.2mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact robust shrink sleeve is designed to enhance the identification process within the railway industry. Combining functionality with convenience, the WMS-2 HF product family provides preassembled sleeves that are easy to use and apply. Each sleeve is crafted from high-quality polyolefine material, offering both resilience and clarity for labelling various cylindrical objects such as wires and cables. With a ladder-style format, this product allows for efficient organisation and quick access, making it an ideal choice for professionals who require reliable identification solutions. The ability to manually shrink the sleeves ensures a secure fit, transforming the way you manage cable identification.
Halogen-free material promotes safety in applications
Thermal transfer technology ensures sharp and lasting prints
Compact packaging allows for easy storage and transportation
Weather-resistant properties enhance durability in various environments
Significant shrink ratio of 2:1 maximises usability across varying cable sizes
Tested for resistance against a range of chemicals and conditions
User-friendly installation with a slide-on mounting type
Conforms to recognised fire safety standards for rail vehicles
Thermal transfer technology ensures sharp and lasting prints
Compact packaging allows for easy storage and transportation
Weather-resistant properties enhance durability in various environments
Significant shrink ratio of 2:1 maximises usability across varying cable sizes
Tested for resistance against a range of chemicals and conditions
User-friendly installation with a slide-on mounting type
Conforms to recognised fire safety standards for rail vehicles
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
