Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1.5 → 3.2mm Sleeve Dia. x 15mm Length 2:1 Ratio, WMS-2

Subtotal (1 unit)*

£866.71

(exc. VAT)

£1,040.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£866.71

*price indicative

RS Stock No.:
517-689
Mfr. Part No.:
0801001
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

1.5 → 3.2mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

15mm

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
DK
The Phoenix Contact innovative shrink sleeve from the WMS-2 HF family is designed specifically for the railway industry, offering reliable and permanent identification for various cylindrical objects. Its ladder-style format not only provides an organised view but also enables quick access and use during applications. Crafted from halogen-free polyolefine, this product features an impressive shrink ratio and is capable of accommodating a wide range of cable sizes. With a user-friendly manual heat-shrinking option, it ensures secure placement on your wires and cables, maintaining important visibility and traceability. Designed for robustness, this shrink sleeve meets stringent environmental standards, ensuring it stands the test of time even in challenging conditions. It's the perfect solution for professional users who prioritise efficiency and reliability in identification materials.

Preassembled in convenient cut lengths for ease of use
High visibility due to its clean white colouring
Supports a wide external cable diameter range for versatile application
Designed specifically for the exigencies of the railway sector
Compatible with a variety of thermal transfer printing technologies
Backed by extensive testing for durability under various environmental conditions
Crafted to be halogen-free, promoting safety and compliance
Ideal for both single-core wires and multiple cylindrical objects
Has high scratch and UV resistance, ensuring longevity
Fulfils EU RoHS and REACH requirements, underscoring commitment to environmental safety

Related links