Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 1.5 → 3.2mm Sleeve Dia. x 15mm Length 2:1 Ratio, WMS-2
- RS Stock No.:
- 521-255
- Mfr. Part No.:
- 0801010
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£866.71
(exc. VAT)
£1,040.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £866.71 |
*price indicative
- RS Stock No.:
- 521-255
- Mfr. Part No.:
- 0801010
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1.5 → 3.2mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 15mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.5 → 3.2mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 15mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact innovative shrink sleeve is expertly designed for robust identification in various applications, particularly within the railway industry. Featuring a ladder-style format, it allows for quick and efficient usage, ensuring that wires and cables are clearly marked and easily identifiable. Crafted from high-quality polyolefin, the sleeve provides reliable performance under demanding conditions. With a versatile design that accommodates a broad cable diameter range, it simplifies the process of labelling, so you can enhance your operational efficiency while ensuring compliance with industry standards. This shrink sleeve combines practicality with durability, making it an essential component for both professional and industrial use.
Offers permanent and captive identification for a variety of cylindrical objects
Ladder-style design facilitates quick access and application
Can be manually shrunk using heat for secure attachment
Exhibits high diameter coverage with a 2:1 shrink ratio
Tested and proven for reliable use in the railway sector
Halogen-free materials enhance safety and reduce environmental impact
Designed for easy application with thermal transfer technology
Suitable for various wiring and labelling requirements
Compliant with rigorous fire protection standards for rail vehicles
Ladder-style design facilitates quick access and application
Can be manually shrunk using heat for secure attachment
Exhibits high diameter coverage with a 2:1 shrink ratio
Tested and proven for reliable use in the railway sector
Halogen-free materials enhance safety and reduce environmental impact
Designed for easy application with thermal transfer technology
Suitable for various wiring and labelling requirements
Compliant with rigorous fire protection standards for rail vehicles
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
