Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 1.5 → 3.2mm Sleeve Dia. x 60mm Length 2:1 Ratio, WMS-2
- RS Stock No.:
- 521-256
- Mfr. Part No.:
- 0801013
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£866.71
(exc. VAT)
£1,040.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £866.71 |
*price indicative
- RS Stock No.:
- 521-256
- Mfr. Part No.:
- 0801013
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 1.5 → 3.2mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.5 → 3.2mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact WMS-2 HF 3.2 (60X5)RL YE is an innovative shrink sleeve designed for efficient identification in the railway industry. With its advanced ladder-style format, this product offers easy accessibility and swift application, ensuring that the identification process is both quick and effective. These preassembled shrink sleeves allow for an intuitive labelling solution, making it simpler to manage and organise single-core wires, cables, and other cylindrical objects. After printing, the sleeves can be easily shrunk using heat, providing a durable and secure fit around cables, maintaining their identification under various conditions. Suitable for use in challenging environments, this product embodies a commitment to quality and functionality, making it a preferred choice for professionals in the field.
Designed for permanent, reliable identification of various cylindrical objects
Preassembled sleeves facilitate quick and organised use
Heat-shrinkable for a secure application around cables
Widely recognised and acclaimed in railway applications
Halogen-free materials contribute to environmental safety
Tested for high resistance to UV exposure and temperature variations
Manufactured under strict quality standards for rugged durability
Features a shrink ratio of 2:1 for versatile applications
Preassembled sleeves facilitate quick and organised use
Heat-shrinkable for a secure application around cables
Widely recognised and acclaimed in railway applications
Halogen-free materials contribute to environmental safety
Tested for high resistance to UV exposure and temperature variations
Manufactured under strict quality standards for rugged durability
Features a shrink ratio of 2:1 for versatile applications
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
