Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 19.1 → 38.1mm Sleeve Dia. x 60mm Length 2:1 Ratio, WMS

Subtotal (1 unit)*

£2,478.03

(exc. VAT)

£2,973.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,478.03

*price indicative

RS Stock No.:
280-246
Mfr. Part No.:
0833207
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

19.1 → 38.1mm

Colour

Yellow

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

60mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
DK
The Phoenix Contact Shrink sleeve is expertly designed for the railway industry, offering an efficient and reliable method for identifying single-core wires, cables, and even pneumatic hoses. Engineered with a ladder-style format, it provides a clear overview, facilitating swift application and organisation. The sleeves can be easily shrunk by the application of heat, ensuring a permanent and secure fit around the designated objects.

UV and temperature resistance ensure longevity in harsh environments
Meets stringent fire safety regulations for rail vehicles
Designed for easy manual application during installation
Offers excellent wipe resistance for long lasting markings

Related links