Phoenix Contact Halogen Free Heat Shrink Sleeving, Blue 19.1 → 38.1mm Sleeve Dia. x 80mm Length 2:1 Ratio, WMS
- RS Stock No.:
- 282-203
- Mfr. Part No.:
- 0864111
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2,399.73
(exc. VAT)
£2,879.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,399.73 |
*price indicative
- RS Stock No.:
- 282-203
- Mfr. Part No.:
- 0864111
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 19.1 → 38.1mm | |
| Colour | Blue | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 80mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 19.1 → 38.1mm | ||
Colour Blue | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 80mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Shrink sleeves offer a robust solution for permanently identifying various cylindrical objects, including single-core wires, cables, and pneumatic hoses. These sleeves are designed for easy labelling, accommodating a range of cable diameters from 19.1 to 38.1 mm.
Manufactured from halogen free materials for enhanced safety and environmental compliance
Resistant to various chemicals ensuring longevity in demanding environments
Tested for UV resistance ensuring durability outdoors
Resistant to various chemicals ensuring longevity in demanding environments
Tested for UV resistance ensuring durability outdoors
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving, Blue 19.1 → 38.1mm Sleeve Dia. x 80m Length
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
