Phoenix Contact Halogen Free Heat Shrink Sleeving, White 12.7 → 25.4mm Sleeve Dia. x 80mm Length 2:1 Ratio, WMS
- RS Stock No.:
- 269-180
- Mfr. Part No.:
- 0864106
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,443.01
(exc. VAT)
£1,731.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,443.01 |
*price indicative
- RS Stock No.:
- 269-180
- Mfr. Part No.:
- 0864106
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 12.7 → 25.4mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 80mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 12.7 → 25.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 80mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Shrink sleeve is designed for versatile identification in various applications. This innovative product allows for custom marker lengths to be easily achieved, ensuring permanent and secure labelling of single-core wires, cables, and other cylindrical objects. With a manual heat application option to shrink and fix the sleeves in place, it caters to a wide diameter range.
Tested for scratch resistance ensuring longevity against wear
Displays excellent temperature resistance handling a range of conditions
Complies with EU RoHS directives promoting eco friendliness
Displays excellent temperature resistance handling a range of conditions
Complies with EU RoHS directives promoting eco friendliness
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
