Phoenix Contact Halogen Free Heat Shrink Sleeving, White 8.5 → 25.4mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS

Discontinued
RS Stock No.:
496-575
Mfr. Part No.:
0800371
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

8.5 → 25.4mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

60mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact advanced shrink tubing solution is designed specifically for effective cable identification and protection. The WMS series offers a unique ladder-style format, enabling quick deployment and ensuring a clear overview of marked cables. Made from high-quality polyolefin, this shrink tubing is unprinted, allowing for custom labels using a range of marking technologies. With a versatile diameter range, it provides reliable coverage for various cable sizes, making it ideal for industries such as electronics, automation, and machinery. Its superior shrink ratio ensures a secure fit, making it an essential tool for anyone looking to enhance their cable management and labelling processes.

Ladder-style design for easy identification and access
Unprinted for versatile labelling options
High shrink ratio delivers effective diameter coverage
Suitable for a wide range of applications and environments
Provides lasting identification for various cable types
Compatible with multiple thermal transfer printers
Engineered for quick application and reliable performance

Related links