Phoenix Contact Halogen Free Heat Shrink Sleeving, White 4.2 → 12.7mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 519-953
- Mfr. Part No.:
- 0800369
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£746.22
(exc. VAT)
£895.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £746.22 |
*price indicative
- RS Stock No.:
- 519-953
- Mfr. Part No.:
- 0800369
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 4.2 → 12.7mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 4.2 → 12.7mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact WMS 12.7 (60X20)R shrink sleeve is the ideal solution for effectively labelling and identifying a range of cylindrical objects. Designed for versatility, this product accommodates a cable diameter range from 4.2 mm to 12.7 mm, making it suitable for various applications in industries such as machinery, control cabinet manufacturing, and the oil and gas sector. Its ladder-style design allows for easy handling and quick access, facilitating efficient marking processes. With the option to manually apply heat for shrinkage, your labels remain securely attached to wires and cables, ensuring long-lasting identification that stands up to demanding environments.
Ladder-style format enables quick and easy use
High-quality material ensures durability and reliability under various conditions
Compatible with a range of thermal transfer printers for efficient labelling
Shrink ratio of 3:1 provides extensive diameter coverage
Effective for labelling single-core wires and pneumatic hoses
Manual application of heat allows for precise and secure fitting
Halogen-free components contribute to environmental compliance
Tested for resistance against various environmental conditions
High-quality material ensures durability and reliability under various conditions
Compatible with a range of thermal transfer printers for efficient labelling
Shrink ratio of 3:1 provides extensive diameter coverage
Effective for labelling single-core wires and pneumatic hoses
Manual application of heat allows for precise and secure fitting
Halogen-free components contribute to environmental compliance
Tested for resistance against various environmental conditions
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
