Phoenix Contact Halogen Free Heat Shrink Sleeving, White 4.2 → 12.7mm Sleeve Dia. x 30mm Length 3:1 Ratio, WMS

Subtotal (1 unit)*

£432.84

(exc. VAT)

£519.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£432.84

*price indicative

RS Stock No.:
493-385
Mfr. Part No.:
0804266
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

4.2 → 12.7mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

30mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact shrink sleeve is designed to provide efficient and permanent identification for various types of cylindrical objects, including wires, cables, and pneumatic hoses. Featuring a practical ladder-style format, the product enables quick access and organisation, ensuring you can label your items swiftly and effectively. Constructed from high-quality polyolefine, the shrink sleeve demonstrates exceptional performance and durability, making it suitable for various industries, particularly in control cabinets and machine building. With a high shrink ratio of 3:1, it can accommodate a wide range of external cable diameters. The option to apply heat manually for shrinking ensures a secure fit, delivering peace of mind in your labelling tasks. Whether you're in manufacturing or field use, this shrink sleeve stands out for its reliable functionality and user-friendly design.

Offers permanent labelling for an array of cylindrical objects
Ladder-style design enhances accessibility and usability
Flexible shrinking option allows for secure application using heat
Proven reliability across various industries worldwide
Lightweight construction aids in reducing overall handling weight
Halogen-free components promote enhanced environmental safety
Durable against a wide range of environmental factors
Shelf life of five years ensures long-term usability
Tested for various resistance criteria to maintain quality
Specifically designed for compatibility with a range of printing systems

Related links