Phoenix Contact Halogen Free Heat Shrink Sleeving, Black 4.2 → 12.7mm Sleeve Dia. x 20000mm Length 3:1 Ratio,
- RS Stock No.:
- 498-057
- Mfr. Part No.:
- 0800422
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£211.79
(exc. VAT)
£254.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £211.79 |
*price indicative
- RS Stock No.:
- 498-057
- Mfr. Part No.:
- 0800422
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 4.2 → 12.7mm | |
| Colour | Black | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 20000mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 4.2 → 12.7mm | ||
Colour Black | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 20000mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact continuous shrink sleeve, part of the WMS product family, is designed for the reliable identification of wires and cables. This versatile solution allows users to create custom marker lengths, ensuring a precise fit for various applications. The sleeves feature a robust construction that can be easily marked with thermal transfer technology. With an impressive shrink ratio of 3:1, they are suitable for a wide range of cable diameters, making them ideal for diverse industries including machine building and the oil and gas sector. Whether for a control cabinet or railway application, the shrink sleeves provide permanent identification and adaptability, marking a significant advantage in both flexibility and visibility in your projects.
Designed for high-volume applications offering customisable lengths
Robust construction ensures durability and reliability in harsh environments
Easily marked using a range of thermal transfer printers
Effective for marking single-core wires and cylindrical objects
High diameter coverage makes it suitable for various wire sizes
Shrink temperature exceeds 85 °C for secure fitting
Halogen-free materials promote environmental safety
Compliant with RoHS regulations for added peace of mind
Robust construction ensures durability and reliability in harsh environments
Easily marked using a range of thermal transfer printers
Effective for marking single-core wires and cylindrical objects
High diameter coverage makes it suitable for various wire sizes
Shrink temperature exceeds 85 °C for secure fitting
Halogen-free materials promote environmental safety
Compliant with RoHS regulations for added peace of mind
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
