Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 4.8 → 9.5mm Sleeve Dia. x 20000mm Length 2:1 Ratio,
- RS Stock No.:
- 521-141
- Mfr. Part No.:
- 0804535
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£156.52
(exc. VAT)
£187.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.52 |
*price indicative
- RS Stock No.:
- 521-141
- Mfr. Part No.:
- 0804535
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 4.8 → 9.5mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 20000mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 4.8 → 9.5mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 20000mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact continuous shrink sleeve is expertly designed for effective identification in the railway industry. Offering high adaptability, it accommodates a range of cable diameters from 4.8 mm to 9.5 mm, making it indispensable for diverse applications. The product's unique thermal transfer technology ensures crisp, clear labels that can be customised in length, enabling precise identification. With the ability to be processed by various printers, including the THERMOMARK E.SLEEVE applicator, this shrink sleeve provides both flexibility and reliability. Once printed, the sleeves can be easily shrunk using manual heat application, securing them firmly in place. Built from durable polyolefine material, this product boasts a shrink ratio of 2:1 and has been tested for resistance against harsh environmental factors, ensuring longevity and consistent performance in challenging conditions.
Designed for both manual and automated use, enhancing operational efficiency
Capable of accommodating various cable sizes, ensuring versatile application
Features a high shrink ratio, providing a snug fit on cables and wires
Tested for scratch resistance, ensuring durability and long-lasting labels
Resistant to UV light, maintaining clarity in outdoor conditions
Compliant with environmental regulations, reflecting commitment to sustainability
Allows individual marker lengths for tailored identification solutions
Capable of accommodating various cable sizes, ensuring versatile application
Features a high shrink ratio, providing a snug fit on cables and wires
Tested for scratch resistance, ensuring durability and long-lasting labels
Resistant to UV light, maintaining clarity in outdoor conditions
Compliant with environmental regulations, reflecting commitment to sustainability
Allows individual marker lengths for tailored identification solutions
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
