Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 4.8 → 9.5mm Sleeve Dia. x 80000mm Length 2:1 Ratio,

Subtotal (1 unit)*

£628.45

(exc. VAT)

£754.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£628.45

*price indicative

RS Stock No.:
498-213
Mfr. Part No.:
0833245
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

4.8 → 9.5mm

Colour

Yellow

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

80000mm

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
PL
The Phoenix Contact continuous shrink sleeve from the WMS-2 HF product family offers a versatile solution for the identification of cables and wires within the railway industry. Designated for automated processing, it ensures seamless application with compatible label printers. This innovative product facilitates the creation of custom marker lengths, enhancing efficiency and accuracy during the labelling process. The addition of heat application post-labelling provides a secure and permanent fit, making it an essential asset for professionals seeking reliability and performance in identification solutions. With its high shrink ratio and flexibility, this shrink sleeve addresses a variety of marking needs while ensuring compliance with industry standards.

Designed for use with multiple label printers for enhanced versatility
Permits permanent identification of cylindrical objects, including wires and cables
Accommodates a broad range of cable diameters for extensive application potential
Offers a high flexibility with customizable marker lengths
Maintains robust performance through rigorous environmental testing
Produced from halogen-free materials for increased safety
Ensures lasting adhesion with options for heat shrinking
Complies with international fire protection standards
Effectively resists various environmental conditions, ensuring durability

Related links