Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 6.4 → 12.7mm Sleeve Dia. x 80000mm Length 2:1 Ratio,

Subtotal (1 unit)*

£867.86

(exc. VAT)

£1,041.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£867.86

*price indicative

RS Stock No.:
493-340
Mfr. Part No.:
0833246
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

6.4 → 12.7mm

Colour

Yellow

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

80000mm

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
PL
The Phoenix Contact shrink sleeve is an innovative solution designed for permanent and robust identification of various cylindrical objects, making it ideal for use in the railway industry. Carefully crafted for versatility, it allows the easy assembly of individual marker lengths using advanced THERMOMARK technology. By applying heat manually, the marked shrink sleeves can be securely fixed on cables or wires, ensuring clear and lasting identification. Its exceptional diameter coverage and high flexibility make it a valuable addition to your marking toolkit, as it caters to a wide range of applications and environments. With proven performance and compliance with industry standards, this product stands out as an essential choice for professionals seeking reliable marking solutions.

Developed specifically for efficient identification in the railway sector
Accommodates a wide range of cable diameters for diverse applications
Utilises thermal transfer technology for clear and durable inscriptions
Supports the creation of custom marker lengths to meet specific needs
Offers a high shrink ratio for reliable fit on various cylindrical objects
Manufactured from halogen-free polyolefine for enhanced safety
Provides exceptional resistance to a range of environmental conditions
Designed to perform well even in demanding operating temperatures
Ensures compliance with stringent fire protection standards
Simplifies the labelling process with a slide-on mounting method

Related links