Phoenix Contact Halogen Free Heat Shrink Sleeving, Blue 12.7 → 25.4mm Sleeve Dia. x 80000mm Length 2:1 Ratio,
- RS Stock No.:
- 483-895
- Mfr. Part No.:
- 0864108
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-895
- Mfr. Part No.:
- 0864108
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 12.7 → 25.4mm | |
| Colour | Blue | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 80000mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 12.7 → 25.4mm | ||
Colour Blue | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 80000mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact WMS-2 HF 25.4 (EX40)RL BU is a high-quality heat shrink tubing solution designed specifically for the rail industry. This innovative product excels in providing reliable and permanent identification for a multitude of cylindrical objects, including cables and pneumatic hoses. With its impressive shrink ratio and flexibility, it can be tailored to various applications, ensuring a snug and secure fit. Crafted from durable polyolefin, this shrink tubing withstands extreme conditions while offering excellent resistance to chemicals and contaminants. Its ability to be processed with a range of heat printers adds versatility, making it an essential addition to any professional toolkit. Experience long-lasting performance and effective marking with this advanced solution.
Unmarked and label-ready, providing effective and customisable identification
Designed for easy use with various heat printers, enhancing operational efficiency
Offers a 2:1 shrink ratio, adapting to different diameters for versatile applications
Halogen-free materials ensure safer usage in demanding environments
Exceptional performance in high-temperature applications, standing up to rigorous conditions
Fully compliant with industry build standards, guaranteeing reliability and performance
Lightweight construction, reducing installation hassle without compromising strength
Backed by impressive testing results, reassuring trust in durability and longevity
Designed for easy use with various heat printers, enhancing operational efficiency
Offers a 2:1 shrink ratio, adapting to different diameters for versatile applications
Halogen-free materials ensure safer usage in demanding environments
Exceptional performance in high-temperature applications, standing up to rigorous conditions
Fully compliant with industry build standards, guaranteeing reliability and performance
Lightweight construction, reducing installation hassle without compromising strength
Backed by impressive testing results, reassuring trust in durability and longevity
Related links
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
