Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, Blue 12.7 → 25.4mm Sleeve Dia. x 80m Length 2:1 Ratio,

Subtotal (1 unit)*

£1,144.25

(exc. VAT)

£1,373.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,144.25

*price indicative

RS Stock No.:
268-667
Mfr. Part No.:
0864108
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

12.7 → 25.4mm

Colour

Blue

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

2:1

Sleeve Length

80m

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
PL
The Phoenix Contact Shrink sleeve provides a reliable solution for marking and identifying single-core wires, cables, and other cylindrical objects in a variety of applications, particularly tailored for the railway industry. Designed for versatility, it allows for individual marker lengths to be created easily with compatible devices.

Exceptional scratch and wipe resistance ensures long lasting visibility of markings
Proven track record in the railway industry underscores reliability and trust
Weather resistant properties maintain performance in diverse environmental conditions

Related links