Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, Red 19.1 → 38.1mm Sleeve Dia. x 80m Length 2:1 Ratio,

Subtotal (1 unit)*

£2,399.73

(exc. VAT)

£2,879.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,399.73

*price indicative

RS Stock No.:
270-540
Mfr. Part No.:
0864110
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

19.1 → 38.1mm

Colour

Red

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

2:1

Sleeve Length

80m

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
PL
The Phoenix Contact Shrink sleeve, part of the WMS-2 HF product family, is engineered to offer flexible and permanent identification solutions for various cylindrical objects, including single-core wires and pneumatic hoses. Designed with user-friendly application methods in mind, the sleeves can be easily marked and cut to desired lengths using compatible Theromark systems.

Robust construction capable of withstanding demanding environments
Proven reliability in the railway industry
Tested for UV resistance and temperature extremes
Compatible with various marking systems for ease of use

Related links