Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, Red 9.5 → 19.1mm Sleeve Dia. x 80m Length 2:1 Ratio,

Subtotal (1 unit)*

£1,207.82

(exc. VAT)

£1,449.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,207.82

*price indicative

RS Stock No.:
270-538
Mfr. Part No.:
0864104
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

9.5 → 19.1mm

Colour

Red

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

2:1

Sleeve Length

80m

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
PL
The Phoenix Contact Shrink sleeve is designed to enhance the identification of wires and cables, especially within the railway industry. Crafted from high-quality polyolefin material, it ensures reliable performance even in challenging environments. The innovative design allows for customised lengths, accommodating various marking needs, which significantly improves efficiency during installation.

Designed for compatibility with multiple printer models for convenience
Robust resistance to UV exposure for long lasting labels
Tested for scratch resistance ensuring enduring labels even in tough conditions
Halogen free material composition promotes environmental safety
Extensive temperature resistance ensuring functionality in extreme conditions

Related links