Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 9.5 → 19.1mm Sleeve Dia. x 60mm Length 2:1 Ratio,
- RS Stock No.:
- 281-232
- Mfr. Part No.:
- 0833202
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2,544.28
(exc. VAT)
£3,053.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,544.28 |
*price indicative
- RS Stock No.:
- 281-232
- Mfr. Part No.:
- 0833202
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 9.5 → 19.1mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 9.5 → 19.1mm | ||
Colour White | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact High-quality Shrink sleeve offers unparalleled functionality and versatility. Boasting a preassembled ladder-style format, it ensures ease of use and a quick overview of the marking process. With the capability for manual heat shrinking, it guarantees reliable and durable attachment to cables and wires.
Meets rigorous fire protection guidelines for rail vehicles
Supports a wide range of cable diameters for versatile application
Engineered for high scratch and UV resistance ensuring longevity
Provides a substantial number of individual labels per roll for cost efficiency
Supports a wide range of cable diameters for versatile application
Engineered for high scratch and UV resistance ensuring longevity
Provides a substantial number of individual labels per roll for cost efficiency
Related links
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving, White 9.5 → 19.1mm Sleeve Dia. x 80m Length
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
