Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, Blue 9.5 → 19.1mm Sleeve Dia. x 80m Length 2:1 Ratio,

Subtotal (1 unit)*

£1,207.82

(exc. VAT)

£1,449.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,207.82

*price indicative

RS Stock No.:
280-735
Mfr. Part No.:
0864105
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

9.5 → 19.1mm

Colour

Blue

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

2:1

Sleeve Length

80m

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
PL
The Phoenix Contact Shrink sleeve from the WMS-2 HF product family is expertly designed to provide permanent and reliable identification for a variety of cylindrical objects, including single-core wires and pneumatic hoses. With its high flexibility, users can create custom marker lengths with ease, catering to various requirements in the railway industry and beyond.

Halogen free material for enhanced safety and environmental compliance
Achieves excellent resistance to various substances for lasting durability
Designed for compatibility with a range of labelling printers
Lightweight construction for easy handling and application
Tested for resistance against UV exposure to maintain quality

Related links