Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 19.1 → 38.1mm Sleeve Dia. x 80m Length 2:1 Ratio,

Subtotal (1 unit)*

£3,026.29

(exc. VAT)

£3,631.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,026.29

*price indicative

RS Stock No.:
281-233
Mfr. Part No.:
0864109
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

19.1 → 38.1mm

Colour

White

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

2:1

Sleeve Length

80m

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
PL
The Phoenix Contact Shrink sleeve is an advanced identification solution designed for a variety of applications, particularly in the railway industry. This innovative product allows users to create custom marker lengths, enhancing the efficiency of the marking process.

Proven reliability within the railway industry worldwide
Halogen free material to meet safety standards
Strong resistance to environmental factors such as UV exposure

Related links