Phoenix Contact Halogen Free Heat Shrink Sleeving, Blue 19.1 → 38.1mm Sleeve Dia. x 80m Length
- RS Stock No.:
- 483-897
- Mfr. Part No.:
- 0864111
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-897
- Mfr. Part No.:
- 0864111
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 19.1 → 38.1mm | |
| Colour | Blue | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 8.40277777777778E-02 | |
| Sleeve Length | 80m | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 19.1 → 38.1mm | ||
Colour Blue | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 8.40277777777778E-02 | ||
Sleeve Length 80m | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Shrink sleeve roll is blue and unlabeled, designed for compatibility with various THERMOMARK labeling systems, including E.300 (D), 600 (D), ROLLMASTER 300/600, ROLL X1, ROLL 2.0, W, and X1.2. It accommodates cable diameters ranging from 19.1 to 38.1 mm and features an unperforated slide-on mounting type. The roll has a length of 80 m and contains a single individual label with a text field height of 60 mm and width of 80000 mm.
Color blue (RAL 5015)
Material Polyolefin
Base element material polyolefin
Material Polyolefin
Base element material polyolefin
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving, White 9.5 → 19.1mm Sleeve Dia. x 80m Length
- Phoenix Contact Halogen Free Heat Shrink Tubing 864 Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving
