Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, Yellow 6.4 → 19.1mm Sleeve Dia. x 80m Length 3:1 Ratio,

Subtotal (1 unit)*

£926.91

(exc. VAT)

£1,112.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£926.91

*price indicative

RS Stock No.:
268-879
Mfr. Part No.:
0800334
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

6.4 → 19.1mm

Colour

Yellow

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

3:1

Sleeve Length

80m

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact Shrink sleeve from the WMS product family is designed for impeccable identification of single-core wires, cables, and cylindrical objects. Made from premium polyolefine material, this product offers a reliable and effective solution for marking various items in control cabinets, machine building, and other industrial applications.

Halogen free components contribute to environmental compliance
Tested for UV and temperature resistance for longevity
Slide on mounting type simplifies installation
Ideal for use in critical industrial environments

Related links