Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 6.4 → 19.1mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 521-237
- Mfr. Part No.:
- 0800404
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£927.04
(exc. VAT)
£1,112.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £927.04 |
*price indicative
- RS Stock No.:
- 521-237
- Mfr. Part No.:
- 0800404
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 6.4 → 19.1mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 6.4 → 19.1mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact preassembled shrink sleeve offers an efficient solution for the clear and permanent identification of single-core wires, cables, and other cylindrical objects. With its innovative ladder-style format, it ensures a good overview and speedy access, allowing for quick label application. Designed for seamless integration with various printers, this shrink sleeve is made from durable polyolefine material, which provides excellent heat shrink capabilities. Ideal for use in control cabinets, machine building, and industries such as oil and gas, it meets stringent environmental and operational requirements, making it a reliable choice for professionals seeking both practicality and performance. Whether marking cables or pneumatic hoses, users will appreciate the product's reliable adhesion and exceptional resistance to various environmental factors. Its thoughtful design caters to diverse applications, assuring quality and efficacy in every use.
Ladder-style design enhances organisation and quick accessibility
High shrink ratio provides versatility in cable diameters
Permanent marking ensures long-lasting identification
Halogen-free components contribute to environmental compliance
Robust construction withstands rigorous industrial conditions
Customisable for various printer integrations
Suitable for a wide range of applications across multiple industries
Meets international testing standards for performance and durability
High shrink ratio provides versatility in cable diameters
Permanent marking ensures long-lasting identification
Halogen-free components contribute to environmental compliance
Robust construction withstands rigorous industrial conditions
Customisable for various printer integrations
Suitable for a wide range of applications across multiple industries
Meets international testing standards for performance and durability
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
