Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 6.4 → 19.1mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 509-668
- Mfr. Part No.:
- 0803108
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-668
- Mfr. Part No.:
- 0803108
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 6.4 → 19.1mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 6.4 → 19.1mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact WMS 19.1 (60X30)RL YE is an expertly designed heat shrink sleeve that enhances the identification and management of cables and wires, ensuring a streamlined workflow in various industrial applications. This product caters specifically to professionals in need of efficient and reliable labelling solutions. It features a ladder-style format for quick access and easy application. Once printed and applied, these sleeves can be securely shrink-fitted onto the cables, providing a neat and durable identification method. The vibrant yellow hue is not only visible but also lends itself to custom labelling, making it suitable for a variety of contexts, from machine construction to rail and gas industries. With an excellent shrink ratio and high compatibility across different cable diameters, this product promises durability and versatility in demanding environments.
Constructed from high-quality polyolefin material that's both halogen-free and robust
Provides permanent and loss-proof identification for wires and tubes
Designed for use with a range of printers, ensuring versatility in labelling
Features a remarkable 3:1 shrink ratio, accommodating various cable sizes effortlessly
Allows safe application of heat without compromising the integrity of labels
Meets stringent industry standards, ensuring reliability in critical applications
Validates consistency and performance through comprehensive testing procedures
Offers a long service life with a shelf life of five years when stored appropriately
Provides permanent and loss-proof identification for wires and tubes
Designed for use with a range of printers, ensuring versatility in labelling
Features a remarkable 3:1 shrink ratio, accommodating various cable sizes effortlessly
Allows safe application of heat without compromising the integrity of labels
Meets stringent industry standards, ensuring reliability in critical applications
Validates consistency and performance through comprehensive testing procedures
Offers a long service life with a shelf life of five years when stored appropriately
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
