Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 6.4 → 12.7mm Sleeve Dia. x 60mm Length 2:1 Ratio,

Discontinued
RS Stock No.:
517-941
Mfr. Part No.:
0833201
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

6.4 → 12.7mm

Colour

Yellow

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

60mm

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
DK
The Phoenix Contact WMS-2 HF 12.7 (60X20)RL YE is a versatile heat-shrink tubing solution designed for permanent and reliable identification of wires and cables in harsh environments. Specially crafted for industries including rail, this product offers exceptional ease of use, allowing for rapid deployment once printed. Its distinctive ladder-style format ensures that text is clear and accessible, making it a user-friendly choice for professionals who require accuracy and efficiency in labelling. The tubing is highly adaptable, fitting a range of cable diameters and available in an eye-catching yellow hue. Designed for durability, the WMS-2 HF tubing shrinks to fit securely, providing an additional layer of protection once heat is applied, ensuring that your markings remain intact under challenging conditions.

Constructed from durable polyolefin material
Offers a heat shrink ratio of 2:1 for effective fitting
Uniquely designed for use in the rail industry
Rated for high-temperature operations up to 105 °C
Features extensive compatibility with various printing technologies
Supports up to 500 individual labels for extensive applications
The yellow colour enhances visibility in diverse environments
Tested for resistance against chemicals, oils, and fuels
Passes rigorous industry tests, including UV and scratch resistance

Related links