Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, White 6.4 → 12.7mm Sleeve Dia. x 60mm Length 2:1 Ratio,
- RS Stock No.:
- 280-733
- Mfr. Part No.:
- 0833200
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,211.76
(exc. VAT)
£1,454.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,211.76 |
*price indicative
- RS Stock No.:
- 280-733
- Mfr. Part No.:
- 0833200
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 6.4 → 12.7mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 6.4 → 12.7mm | ||
Colour White | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Shrink sleeve represents the pinnacle of labelling solutions for the railway industry. Designed to offer long-lasting identification for single-core wires and cylindrical objects, it features a practical ladder-style format that allows for efficient usage. The sleeves are designed to be manually shrunk for a secure fit on cables, providing a robust solution for various applications.
Made from halogen free materials contributing to environmental safety
Complies with numerous industry standards underscoring its quality
Features a large capacity with 500 individual labels for extended usage
Complies with numerous industry standards underscoring its quality
Features a large capacity with 500 individual labels for extended usage
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
