Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, Yellow 4.2 → 12.7mm Sleeve Dia. x 60mm Length 3:1 Ratio,
- RS Stock No.:
- 268-793
- Mfr. Part No.:
- 0803107
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2,239.66
(exc. VAT)
£2,687.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,239.66 |
*price indicative
- RS Stock No.:
- 268-793
- Mfr. Part No.:
- 0803107
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 4.2 → 12.7mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 4.2 → 12.7mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve offers a robust and effective solution for identifying and marking cables, wires, and other cylindrical objects. Its innovative ladder-style design not only ensures easy handling but also provides clear visibility of text, making it an essential tool for quick identification in various industrial applications.
Manufactured from halogen free materials for added protection
Tested for scratch resistance ensuring durability in demanding conditions
Resistant to UV exposure enhancing longevity outdoors
Suitable for various industries including railway and machine building
Tested for scratch resistance ensuring durability in demanding conditions
Resistant to UV exposure enhancing longevity outdoors
Suitable for various industries including railway and machine building
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
