Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 4.2 → 12.7mm Sleeve Dia. x 80000mm Length 3:1 Ratio,
- RS Stock No.:
- 519-952
- Mfr. Part No.:
- 0800333
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£847.09
(exc. VAT)
£1,016.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £847.09 |
*price indicative
- RS Stock No.:
- 519-952
- Mfr. Part No.:
- 0800333
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 4.2 → 12.7mm | |
| Colour | Yellow | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 80000mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 4.2 → 12.7mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 80000mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve, part of the WMS product family, offers an innovative solution for marking and identifying cables and wires with ease. Designed with flexibility in mind, it accommodates a cable diameter range of 4.2 mm to 12.7 mm, allowing for tailored applications across various industries. Crafted from halogen-free polyolefine, the sleeve features a robust shrink ratio of 3:1, ensuring a secure fit once heat is applied. Ideal for use in control cabinets, machine building, and even the oil and gas sector, it delivers both durability and practicality, guaranteeing long-lasting identification for single-core wires and other cylindrical objects. The product also aligns with environmental regulations, fulfilling EU RoHS substance requirements, making it a responsible choice for sustainable practice.
Offers permanent identification for cylindrical objects
Compatible with a variety of label printers, enhancing usability
Allows for custom marker lengths using designated cutting tools
Its high shrink ratio ensures a snug fit for diverse applications
Widely trusted across multiple sectors, ensuring reliability
Maintains integrity under extreme temperatures from -55°C to 125°C
Features a significant shelf life of five years when stored properly
Successfully passes rigorous testing for various chemical resistances
Complies with stringent environmental protection standards
Compatible with a variety of label printers, enhancing usability
Allows for custom marker lengths using designated cutting tools
Its high shrink ratio ensures a snug fit for diverse applications
Widely trusted across multiple sectors, ensuring reliability
Maintains integrity under extreme temperatures from -55°C to 125°C
Features a significant shelf life of five years when stored properly
Successfully passes rigorous testing for various chemical resistances
Complies with stringent environmental protection standards
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
