Phoenix Contact Halogen Free Heat Shrink Sleeving, White 6.4 → 12.7mm Sleeve Dia. x 80000mm Length 2:1 Ratio,
- RS Stock No.:
- 493-341
- Mfr. Part No.:
- 0864100
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£867.86
(exc. VAT)
£1,041.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £867.86 |
*price indicative
- RS Stock No.:
- 493-341
- Mfr. Part No.:
- 0864100
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 6.4 → 12.7mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 80000mm | |
| Halogen Free | Yes | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 6.4 → 12.7mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 80000mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shrink sleeve, designed for the railway industry, provides a robust solution for identifying wires and cables with exceptional clarity. Featuring a versatile construction, it allows for easy application on various cylindrical objects, ensuring permanent and secure identification. Utilising thermal transfer marking technology, this product offers endless possibilities in customising marker lengths, adaptable to meet your specific needs. With a shrink ratio of 2:1, it accommodates a range of external cable diameters, making it the ideal choice for diverse wiring applications. Perfect for high-demand environments, this product exemplifies quality and reliability, ensuring that your identification needs are met efficiently.
Manufactured from halogen-free polyolefine for safety and environmental compliance
Allows for manual heat application to securely shrink onto cables
Flexibility in creating custom marker lengths for precise labelling
Tested for scratch resistance, ensuring durability in demanding conditions
Meets stringent fire protection standards for rail vehicles
Optimised for use with multiple printing technologies, enhancing marking efficiency
Exceptional UV resistance, maintaining label visibility over time
Wide operating temperature range, suitable for various environmental conditions
Housed in a convenient roll format, ensuring easy handling and application
Allows for manual heat application to securely shrink onto cables
Flexibility in creating custom marker lengths for precise labelling
Tested for scratch resistance, ensuring durability in demanding conditions
Meets stringent fire protection standards for rail vehicles
Optimised for use with multiple printing technologies, enhancing marking efficiency
Exceptional UV resistance, maintaining label visibility over time
Wide operating temperature range, suitable for various environmental conditions
Housed in a convenient roll format, ensuring easy handling and application
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
