Phoenix Contact Halogen Free Heat Shrink Sleeving, White 3.2 → 9.5mm Sleeve Dia. x 80000mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 509-849
- Mfr. Part No.:
- 0800324
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-849
- Mfr. Part No.:
- 0800324
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 3.2 → 9.5mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 80000mm | |
| Halogen Free | Yes | |
| Series | WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 3.2 → 9.5mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 80000mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact continuous shrink sleeve in the WMS product family offers a versatile solution for the identification of various cylindrical objects. Engineered for compatibility with the THERMOMARK applicators, this product eliminates the need for multiple length markers, thanks to its continuous format. Suitable for automated processing, it provides a reliable means of marking wires, cables, and pneumatic hoses efficiently. With the ability to shrink upon heat application, users can achieve a secure and permanent fix. The product's high diameter coverage, coupled with a 3:1 shrink ratio, ensures that it adapts to a wide array of applications. Whether deployed in control cabinets, machine building, or the railway industry, this shrink sleeve stands out for its durability and efficiency.
Designed for automated marking applications, enhancing operational efficiency
Permits custom marker lengths, offering flexibility for various needs
Provides high diameter compatibility, accommodating diverse cable sizes
Allows manual heat application for secure and permanent attachment
Utilises thermal transfer for clear, high-quality identification
Manufactured from halogen-free materials, promoting environmental sustainability
Engineered to endure harsh conditions, affirming its reliability in diverse environments
Backed by comprehensive testing for adhesion, UV resistance, and temperature stability
Permits custom marker lengths, offering flexibility for various needs
Provides high diameter compatibility, accommodating diverse cable sizes
Allows manual heat application for secure and permanent attachment
Utilises thermal transfer for clear, high-quality identification
Manufactured from halogen-free materials, promoting environmental sustainability
Engineered to endure harsh conditions, affirming its reliability in diverse environments
Backed by comprehensive testing for adhesion, UV resistance, and temperature stability
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving
- Phoenix Contact Halogen Free Heat Shrink Sleeving
