Phoenix Contact Halogen Free Heat Shrink Sleeving, White 3.2 → 6.4mm Sleeve Dia. x 30mm Length 2:1 Ratio, WMS-2

Discontinued
RS Stock No.:
483-891
Mfr. Part No.:
0801022
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

3.2 → 6.4mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

30mm

Halogen Free

Yes

Series

WMS-2 HF

COO (Country of Origin):
DK
The Phoenix Contact WMS-2 HF 6.4 (30X10)RL is a high-quality shrink sleeve designed for efficient and reliable labelling in various applications, especially within the railway industry. This product features a ladder-style format, ensuring that each component is clearly visible and easy to use. Ideal for marking individual wires, cables, and pneumatic hoses, this unprinted heat shrink tubing maintains usability through robust material construction, while allowing for custom labelling via thermal transfer printing. The inherent flexibility of polyolefin makes installation straightforward, with shrinking processes accommodating a range of cable diameters. With an impressive resilience against environmental factors, this shrink sleeve is suited for challenging conditions, ensuring durability and consistency in marking.

Constructed from high-performance polyolefin for enhanced durability
Features a shrink ratio of 2:1, providing a secure fit over various cable sizes
Ladder-style design enhances visibility and aids in quick identification
Compatible with multiple thermal transfer printers for personalised labelling
Successfully passed rigorous testing for scratch and UV resistance, ensuring longevity
Available in a versatile white finish for easy identification and aesthetic integration
Suitable for both indoor and outdoor applications, catering to diverse industrial environments

Related links